Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

199D106X9016C6V1E3 | |
|---|---|
DigiKey Part Number | 718-1183-ND |
Manufacturer | |
Manufacturer Product Number | 199D106X9016C6V1E3 |
Description | CAP TANT 10UF 10% 16V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 16 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D106X9016C6V1E3 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" Dia (5.50mm) |
Capacitance | Height - Seated (Max) 0.458" (11.64mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Manufacturer Size Code C |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D106X5020C6V1E3 | Vishay Sprague | 0 | 199D106X5020C6V1E3-ND | kr.13.66904 | Upgrade |
| 199D106X9020C6V1E3 | Vishay Sprague | 0 | 199D106X9020C6V1E3-ND | kr.10.15414 | Upgrade |
| 199D106X9025C6V1E3 | Vishay Sprague | 247 | 718-1184-ND | kr.21.94000 | Upgrade |
| 199D106X06R3B9V1 | Vishay Sprague | 0 | 199D106X06R3B9V1-ND | kr.7.41057 | Similar |
| 199D106X9016C7V1E3 | Vishay Sprague | 0 | 199D106X9016C7V1E3-ND | kr.9.25500 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.89000 | kr.18.89 |
| 10 | kr.13.11700 | kr.131.17 |
| 50 | kr.10.81980 | kr.540.99 |
| 100 | kr.10.10980 | kr.1,010.98 |
| 500 | kr.8.90910 | kr.4,454.55 |
| 1.000 | kr.8.53732 | kr.8,537.32 |
| 2.500 | kr.8.14467 | kr.20,361.67 |
| 5.000 | kr.7.90786 | kr.39,539.30 |
| Unit Price without VAT: | kr.18.89000 |
|---|---|
| Unit Price with VAT: | kr.23.61250 |




