199D106X0020C7V1E3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.12.59504
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.10.83760
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.12.59504
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.10.15414
Datasheet
10 µF Conformal Coated Tantalum Capacitors 20 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D106X0020C7V1E3

DigiKey Part Number
199D106X0020C7V1E3-ND
Manufacturer
Manufacturer Product Number
199D106X0020C7V1E3
Description
CAP TANT 10UF 20% 20V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 20 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D106X0020C7V1E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.217" Dia (5.50mm)
Capacitance
Height - Seated (Max)
0.458" (11.64mm)
Tolerance
±20%
Lead Spacing
0.250" (6.35mm)
Voltage - Rated
Manufacturer Size Code
C
Type
Conformal Coated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
199D106X0025C7V1E3Vishay Sprague0199D106X0025C7V1E3-NDkr.12.59504Upgrade
199D106X9020C7V1E3Vishay Sprague0199D106X9020C7V1E3-NDkr.10.83760Upgrade
199D106X9025C7V1E3Vishay Sprague0199D106X9025C7V1E3-NDkr.12.59504Upgrade
199D106X0020C6V1E3Vishay Sprague0199D106X0020C6V1E3-NDkr.10.15414Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.10.83760kr.5,418.80
Manufacturers Standard Package
Unit Price without VAT:kr.10.83760
Unit Price with VAT:kr.13.54700