
199D105X9050B1V1E3 | |
|---|---|
DigiKey Part Number | 718-1211-ND |
Manufacturer | |
Manufacturer Product Number | 199D105X9050B1V1E3 |
Description | CAP TANT 1UF 10% 50V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 50 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D105X9050B1V1E3 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Manufacturer Size Code B |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D105X9050B1V1 | Vishay Sprague | 560 | 199D105X9050B1V1-ND | kr.20.61000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.61000 | kr.20.61 |
| 10 | kr.14.38500 | kr.143.85 |
| 50 | kr.11.91920 | kr.595.96 |
| 100 | kr.11.15650 | kr.1,115.65 |
| 500 | kr.9.86682 | kr.4,933.41 |
| 1.000 | kr.9.46740 | kr.9,467.40 |
| 3.000 | kr.8.97364 | kr.26,920.92 |
| 5.000 | kr.8.79092 | kr.43,954.60 |
| Unit Price without VAT: | kr.20.61000 |
|---|---|
| Unit Price with VAT: | kr.25.76250 |

