199D105X9016A2V1E3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.7.13719
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.9.95887
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.9.95887
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.7.13719
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.7.13719
Datasheet

Upgrade


Vishay Sprague
In Stock: 667
Unit Price: kr.17.12000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.7.49844
Datasheet

Upgrade


Vishay Sprague
In Stock: 190
Unit Price: kr.18.26000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.8.19166
Datasheet
1 µF Conformal Coated Tantalum Capacitors 16 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D105X9016A2V1E3

DigiKey Part Number
199D105X9016A2V1E3-ND
Manufacturer
Manufacturer Product Number
199D105X9016A2V1E3
Description
CAP TANT 1UF 10% 16V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
1 µF Conformal Coated Tantalum Capacitors 16 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D105X9016A2V1E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.173" Dia (4.40mm)
Capacitance
Height - Seated (Max)
0.280" (7.11mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Manufacturer Size Code
A
Type
Conformal Coated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
199D105X9016A1V1E3Vishay Sprague0199D105X9016A1V1E3-NDkr.7.13719Direct
199D105X5035A1V1E3Vishay Sprague0199D105X5035A1V1E3-NDkr.9.95887Upgrade
199D105X5035A2B1E3Vishay Sprague0199D105X5035A2B1E3-NDkr.9.95887Upgrade
199D105X9016A1V1Vishay Sprague0199D105X9016A1V1-NDkr.7.13719Upgrade
199D105X9016A2V1Vishay Sprague0199D105X9016A2V1-NDkr.7.13719Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.7.13719kr.7,137.19
Manufacturers Standard Package
Unit Price without VAT:kr.7.13719
Unit Price with VAT:kr.8.92149