Upgrade

173D825X9020WE3 | |
|---|---|
DigiKey Part Number | 173D825X9020WE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 173D825X9020WE3 |
Description | CAP TANT 8.2UF 10% 20V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 8.2 µF Molded Tantalum Capacitors 20 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D825X9020WE3 Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Axial |
Part Status Active | Size / Dimension 0.180" Dia x 0.345" L (4.57mm x 8.76mm) |
Capacitance | Manufacturer Size Code W |
Tolerance ±10% | Features General Purpose |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D825X9025WE3 | Vishay Sprague | 0 | 173D825X9025WE3-ND | kr.15.71940 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.15.71940 | kr.7,859.70 |
| Unit Price without VAT: | kr.15.71940 |
|---|---|
| Unit Price with VAT: | kr.19.64925 |


