Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

173D475X0010VWE3 | |
|---|---|
DigiKey Part Number | 173D475X0010VWE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 173D475X0010VWE3 |
Description | CAP TANT 4.7UF 20% 10V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D475X0010VWE3 Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Axial |
Part Status Active | Size / Dimension 0.110" Dia x 0.290" L (2.79mm x 7.37mm) |
Capacitance | Manufacturer Size Code V |
Tolerance ±20% | Features General Purpose |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D475X0015VWE3 | Vishay Sprague | 0 | 173D475X0015VWE3-ND | kr.9.08015 | Upgrade |
| 173D475X0020VWE3 | Vishay Sprague | 0 | 173D475X0020VWE3-ND | kr.9.08015 | Upgrade |
| 173D475X5020VWE3 | Vishay Sprague | 0 | 173D475X5020VWE3-ND | kr.13.57141 | Upgrade |
| 173D475X9010VWE3 | Vishay Sprague | 0 | 173D475X9010VWE3-ND | kr.9.08015 | Upgrade |
| 173D475X9015VWE3 | Vishay Sprague | 0 | 173D475X9015VWE3-ND | kr.9.08015 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.9.08015 | kr.36,320.60 |
| Unit Price without VAT: | kr.9.08015 |
|---|---|
| Unit Price with VAT: | kr.11.35019 |



