
173D396X5020YE3 | |
|---|---|
DigiKey Part Number | 173D396X5020YE3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 173D396X5020YE3 |
Description | CAP TANT 39UF 5% 20V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 39 µF Molded Tantalum Capacitors 20 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D396X5020YE3 Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case Axial |
Part Status Active | Size / Dimension 0.280" Dia x 0.550" L (7.11mm x 13.97mm) |
Capacitance | Manufacturer Size Code Y |
Tolerance ±5% | Features General Purpose |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.136.78804 | kr.68,394.02 |
| Unit Price without VAT: | kr.136.78804 |
|---|---|
| Unit Price with VAT: | kr.170.98505 |

