Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Upgrade
Upgrade
Upgrade
Upgrade

173D335X0010U | |
|---|---|
DigiKey Part Number | 173D335X0010U-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 173D335X0010U |
Description | CAP TANT 3.3UF 20% 10V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 10 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D335X0010U Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case Axial |
Part Status Active | Size / Dimension 0.095" Dia x 0.260" L (2.41mm x 6.60mm) |
Capacitance | Manufacturer Size Code U |
Tolerance ±20% | Features General Purpose |
Voltage - Rated 10 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D335X0015V | Vishay Sprague | 0 | 173D335X0015V-ND | kr.6.05343 | Upgrade |
| 173D335X0020V | Vishay Sprague | 0 | 173D335X0020V-ND | kr.6.05343 | Upgrade |
| 173D335X0025V | Vishay Sprague | 0 | 173D335X0025V-ND | kr.6.05343 | Upgrade |
| 173D335X9010U | Vishay Sprague | 0 | 173D335X9010U-ND | kr.5.59733 | Upgrade |
| 173D335X9015V | Vishay Sprague | 0 | 173D335X9015V-ND | kr.6.05343 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.59733 | kr.5,597.33 |
| Unit Price without VAT: | kr.5.59733 |
|---|---|
| Unit Price with VAT: | kr.6.99666 |




