1 µF Molded Tantalum Capacitors 35 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D105X9035VE3

DigiKey Part Number
718-173D105X9035VE3CT-ND - Cut Tape (CT)
718-173D105X9035VE3TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
173D105X9035VE3
Description
CAP TANT 1UF 10% 35V AXIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 35 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D105X9035VE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Molded
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Axial
Part Status
Active
Size / Dimension
0.110" Dia x 0.290" L (2.79mm x 7.37mm)
Capacitance
Manufacturer Size Code
V
Tolerance
±10%
Features
General Purpose
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
173D105X9035VWE3Vishay Sprague9.647718-1422-1-NDkr.19.78000Similar
T322B105K035ATKEMET1.282399-4599-NDkr.26.69000Direct
T322B105K050ATKEMET460399-4616-NDkr.33.98000Upgrade
In-Stock: 684
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.19.78000kr.19.78
10kr.13.79600kr.137.96
50kr.11.40820kr.570.41
100kr.10.66960kr.1,066.96
500kr.9.42124kr.4,710.62
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.9.03456kr.9,034.56
2.000kr.8.71617kr.17,432.34
3.000kr.8.55668kr.25,670.04
5.000kr.8.37979kr.41,898.95
7.000kr.8.27638kr.57,934.66
Manufacturers Standard Package
Unit Price without VAT:kr.19.78000
Unit Price with VAT:kr.24.72500