Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Upgrade
Upgrade

173D105X0020U | |
|---|---|
DigiKey Part Number | 173D105X0020U-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 173D105X0020U |
Description | CAP TANT 1UF 20% 20V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 20 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D105X0020U Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case Axial |
Part Status Active | Size / Dimension 0.095" Dia x 0.260" L (2.41mm x 6.60mm) |
Capacitance | Manufacturer Size Code U |
Tolerance ±20% | Features General Purpose |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D105X0025U | Vishay Sprague | 0 | 173D105X0025U-ND | kr.8.37717 | Upgrade |
| 173D105X0035V | Vishay Sprague | 0 | 173D105X0035V-ND | kr.9.08015 | Upgrade |
| 173D105X0050V | Vishay Sprague | 0 | 173D105X0050V-ND | kr.12.00923 | Upgrade |
| 173D105X5020U | Vishay Sprague | 0 | 173D105X5020U-ND | kr.12.00923 | Upgrade |
| 173D105X5025U | Vishay Sprague | 0 | 173D105X5025U-ND | kr.12.00923 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.37717 | kr.8,377.17 |
| Unit Price without VAT: | kr.8.37717 |
|---|---|
| Unit Price with VAT: | kr.10.47146 |



