152D227X9010R2G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.70.80640
Datasheet
220 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

152D227X9010R2G

DigiKey Part Number
152D227X9010R2G-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
152D227X9010R2G
Description
CAP TANT 220UF 10% 10V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
220 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Datasheet
 Datasheet
EDA/CAD Models
152D227X9010R2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Tape & Box (TB)
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Tolerance
±10%
Manufacturer Size Code
R
Voltage - Rated
10 V
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
152D227X9010R2BVishay Sprague0152D227X9010R2B-NDkr.70.80640Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
250kr.65.17064kr.16,292.66
Manufacturers Standard Package
Unit Price without VAT:kr.65.17064
Unit Price with VAT:kr.81.46330