Parametric Equivalent
Parametric Equivalent

152D107X0020R2B | |
|---|---|
DigiKey Part Number | 152D107X0020R2B-ND |
Manufacturer | |
Manufacturer Product Number | 152D107X0020R2B |
Description | CAP TANT 100UF 20% 20V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 100 µF Hermetically Sealed Tantalum Capacitors 20 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 152D107X0020R2B Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Tolerance ±20% | Manufacturer Size Code R |
Voltage - Rated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 152D107X0020R2T | Vishay Sprague | 0 | 152D107X0020R2T-ND | kr.63.42434 | Parametric Equivalent |
| 152D107X0020R2TE3 | Vishay Sprague | 0 | 152D107X0020R2TE3-ND | kr.75.48024 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.70.80640 | kr.3,540.32 |
| Unit Price without VAT: | kr.70.80640 |
|---|---|
| Unit Price with VAT: | kr.88.50800 |


