Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

150D686X0015R2T | |
|---|---|
DigiKey Part Number | 150D686X0015R2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 150D686X0015R2T |
Description | CAP TANT 68UF 20% 15V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 68 µF Hermetically Sealed Tantalum Capacitors 15 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D686X0015R2T Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Tolerance ±20% | Manufacturer Size Code R |
Voltage - Rated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D686X0015R2B | Vishay Sprague | 0 | 150D686X0015R2B-ND | kr.49.27320 | Parametric Equivalent |
| 150D686X0015R2BE3 | Vishay Sprague | 0 | 150D686X0015R2BE3-ND | kr.53.58320 | Parametric Equivalent |
| 150D686X0015R2G | Vishay Sprague | 0 | 150D686X0015R2G-ND | kr.42.61392 | Parametric Equivalent |
| 150D686X0015R2GE3 | Vishay Sprague | 0 | 150D686X0015R2GE3-ND | kr.46.66644 | Parametric Equivalent |
| 150D686X0015R2TE3 | Vishay Sprague | 0 | 150D686X0015R2TE3-ND | kr.47.51462 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.43.55340 | kr.21,776.70 |
| Unit Price without VAT: | kr.43.55340 |
|---|---|
| Unit Price with VAT: | kr.54.44175 |



