150D686X0010R2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.51.14980
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.41.65418
Datasheet
68 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D686X0010R2TE3

DigiKey Part Number
150D686X0010R2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
150D686X0010R2TE3
Description
CAP TANT 68UF 20% 10V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
68 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D686X0010R2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Tolerance
±20%
Manufacturer Size Code
R
Voltage - Rated
10 V
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150D686X0010R2BE3Vishay Sprague0150D686X0010R2BE3-NDkr.51.14980Parametric Equivalent
150D686X0010R2TVishay Sprague0150D686X0010R2T-NDkr.41.65418Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.45.27736kr.22,638.68
Manufacturers Standard Package
Unit Price without VAT:kr.45.27736
Unit Price with VAT:kr.56.59670