Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

150D685X9100R2B | |
|---|---|
DigiKey Part Number | 150D685X9100R2B-ND |
Manufacturer | |
Manufacturer Product Number | 150D685X9100R2B |
Description | CAP TANT 6.8UF 10% 100V AXIAL |
Customer Reference | |
Detailed Description | 6.8 µF Hermetically Sealed Tantalum Capacitors 100 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D685X9100R2B Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Discontinued at DigiKey | Package / Case Axial |
Capacitance | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D685X0006A2B | Vishay Sprague | 0 | 150D685X0006A2B-ND | kr.20.22650 | Similar |
| 150D685X0006A2BE3 | Vishay Sprague | 0 | 150D685X0006A2BE3-ND | kr.30.92970 | Similar |
| 150D685X0010B2B | Vishay Sprague | 0 | 150D685X0010B2B-ND | kr.20.19507 | Similar |
| 150D685X0010B2BE3 | Vishay Sprague | 0 | 150D685X0010B2BE3-ND | kr.25.05227 | Similar |
| 150D685X0015B2B | Vishay Sprague | 0 | 150D685X0015B2B-ND | kr.20.19507 | Similar |


