150D685X0075R2B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.20.22650
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.30.92970
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.20.19507
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.25.05227
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.20.19507
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.25.05227
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.20.97773
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.26.39893
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.57.49880
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.62.32480
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.24.24230
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.94.57260
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.76.66912
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.83.55384
Datasheet
6.8 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D685X0075R2B

DigiKey Part Number
150D685X0075R2B-ND
Manufacturer
Manufacturer Product Number
150D685X0075R2B
Description
CAP TANT 6.8UF 20% 75V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
6.8 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D685X0075R2B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Tolerance
±20%
Manufacturer Size Code
R
Voltage - Rated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150D685X0006A2BVishay Sprague0150D685X0006A2B-NDkr.20.22650Similar
150D685X0006A2BE3Vishay Sprague0150D685X0006A2BE3-NDkr.30.92970Similar
150D685X0010B2BVishay Sprague0150D685X0010B2B-NDkr.20.19507Similar
150D685X0010B2BE3Vishay Sprague0150D685X0010B2BE3-NDkr.25.05227Similar
150D685X0015B2BVishay Sprague0150D685X0015B2B-NDkr.20.19507Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.86.41920kr.4,320.96
Manufacturers Standard Package
Unit Price without VAT:kr.86.41920
Unit Price with VAT:kr.108.02400