150D685X0006A2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.19.63750
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.30.02880
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.18.55084
Datasheet
6.8 µF Hermetically Sealed Tantalum Capacitors 6 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D685X0006A2TE3

DigiKey Part Number
150D685X0006A2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
150D685X0006A2TE3
Description
CAP TANT 6.8UF 20% 6V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
6.8 µF Hermetically Sealed Tantalum Capacitors 6 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D685X0006A2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150D685X0006A2BVishay Sprague0150D685X0006A2B-NDkr.19.63750Parametric Equivalent
150D685X0006A2BE3Vishay Sprague0150D685X0006A2BE3-NDkr.30.02880Parametric Equivalent
150D685X0006A2TVishay Sprague0150D685X0006A2T-NDkr.18.55084Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.29.58371kr.29,583.71
Manufacturers Standard Package
Unit Price without VAT:kr.29.58371
Unit Price with VAT:kr.36.97964