Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

150D476X0006B2B | |
|---|---|
DigiKey Part Number | 150D476X0006B2B-ND |
Manufacturer | |
Manufacturer Product Number | 150D476X0006B2B |
Description | CAP TANT 47UF 20% 6V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 47 µF Hermetically Sealed Tantalum Capacitors 6 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D476X0006B2B Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D476X0006B2BE3 | Vishay Sprague | 0 | 150D476X0006B2BE3-ND | kr.28.21893 | Parametric Equivalent |
| 150D476X0006B2GE3 | Vishay Sprague | 0 | 150D476X0006B2GE3-ND | kr.24.73398 | Parametric Equivalent |
| 150D476X0006B2T | Vishay Sprague | 0 | 150D476X0006B2T-ND | kr.19.55370 | Parametric Equivalent |
| 150D476X0006B2TE3 | Vishay Sprague | 0 | 150D476X0006B2TE3-ND | kr.25.18609 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | kr.23.89413 | kr.1,792.06 |
| Unit Price without VAT: | kr.23.89413 |
|---|---|
| Unit Price with VAT: | kr.29.86766 |


