150D473X0035A2BE3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.93.34000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.93.34002
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.151.53107
Datasheet
0.047 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D473X0035A2BE3

DigiKey Part Number
150D473X0035A2BE3-ND
Manufacturer
Manufacturer Product Number
150D473X0035A2BE3
Description
CAP TANT 0.047UF 20% 35V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
0.047 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D473X0035A2BE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150D473X0035A2BVishay Sprague0150D473X0035A2B-NDkr.93.34000Parametric Equivalent
150D473X0035A2TVishay Sprague0150D473X0035A2T-NDkr.93.34002Parametric Equivalent
150D473X0035A2TE3Vishay Sprague0150D473X0035A2TE3-NDkr.151.53107Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.151.53110kr.15,153.11
Manufacturers Standard Package
Unit Price without VAT:kr.151.53110
Unit Price with VAT:kr.189.41388