150D406X0010B2T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.25.53413
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 120
Unit Price: kr.46.09000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.24.66837
Datasheet
40 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D406X0010B2T

DigiKey Part Number
150D406X0010B2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
150D406X0010B2T
Description
CAP TANT 40UF 20% 10V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
40 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D406X0010B2T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
10 V
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150D406X0010B2BVishay Sprague0150D406X0010B2B-NDkr.25.53413Parametric Equivalent
150D406X0010B2BE3Vishay Sprague120150D406X0010B2BE3-NDkr.46.09000Parametric Equivalent
150D406X0010B2TE3Vishay Sprague0150D406X0010B2TE3-NDkr.24.66837Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.19.55370kr.19,553.70
Manufacturers Standard Package
Unit Price without VAT:kr.19.55370
Unit Price with VAT:kr.24.44213