Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

150D337X0006S2BE3 | |
|---|---|
DigiKey Part Number | 150D337X0006S2BE3-ND |
Manufacturer | |
Manufacturer Product Number | 150D337X0006S2BE3 |
Description | CAP TANT 330UF 20% 6V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 330 µF Hermetically Sealed Tantalum Capacitors 6 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D337X0006S2BE3 Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm) |
Tolerance ±20% | Manufacturer Size Code S |
Voltage - Rated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D337X0006S2B | Vishay Sprague | 0 | 150D337X0006S2B-ND | kr.93.51760 | Parametric Equivalent |
| 150D337X0006S2T | Vishay Sprague | 0 | 150D337X0006S2T-ND | kr.80.89408 | Parametric Equivalent |
| 150D337X0006S2TE3 | Vishay Sprague | 0 | 150D337X0006S2TE3-ND | kr.88.57348 | Parametric Equivalent |
| 550D337X0006S2T | Vishay Sprague | 0 | 550D337X0006S2T-ND | kr.111.42170 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.101.99040 | kr.2,549.76 |
| Unit Price without VAT: | kr.101.99040 |
|---|---|
| Unit Price with VAT: | kr.127.48800 |



