Similar
Similar

150D336X9010B2G | |
|---|---|
DigiKey Part Number | 150D336X9010B2G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 150D336X9010B2G |
Description | CAP TANT 33UF 10% 10V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 33 µF Hermetically Sealed Tantalum Capacitors 10 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D336X9010B2G Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Tape & Box (TB) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D336X0010B2G | Vishay Sprague | 0 | 150D336X0010B2G-ND | kr.19.49842 | Similar |
| 150D336X0010B2GE3 | Vishay Sprague | 0 | 150D336X0010B2GE3-ND | kr.24.46898 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.19.49842 | kr.9,749.21 |
| Unit Price without VAT: | kr.19.49842 |
|---|---|
| Unit Price with VAT: | kr.24.37303 |


