Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

150D336X0035S2B | |
|---|---|
DigiKey Part Number | 150D336X0035S2B-ND |
Manufacturer | |
Manufacturer Product Number | 150D336X0035S2B |
Description | CAP TANT 33UF 20% 35V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 33 µF Hermetically Sealed Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D336X0035S2B Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm) |
Tolerance ±20% | Manufacturer Size Code S |
Voltage - Rated 35 V | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D336X0006B2B | Vishay Sprague | 0 | 150D336X0006B2B-ND | kr.20.19507 | Similar |
| 150D336X0006B2BE3 | Vishay Sprague | 0 | 150D336X0006B2BE3-ND | kr.25.05227 | Similar |
| 150D336X0010B2B | Vishay Sprague | 0 | 150D336X0010B2B-ND | kr.22.05053 | Similar |
| 150D336X0010B2BE3 | Vishay Sprague | 0 | 150D336X0010B2BE3-ND | kr.27.45387 | Similar |
| 150D336X0035S2BE3 | Vishay Sprague | 0 | 150D336X0035S2BE3-ND | kr.101.99040 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.93.51760 | kr.2,337.94 |
| Unit Price without VAT: | kr.93.51760 |
|---|---|
| Unit Price with VAT: | kr.116.89700 |



