150D335X0075B2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.14.35249
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.22.74919
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.14.35249
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.22.74919
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.18.06266
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.28.50971
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.12.34677
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.18.06266
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.22.94446
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.22.55392
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.28.31444
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.22.65155
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.38.29787
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.42.00293
Datasheet
3.3 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D335X0075B2TE3

DigiKey Part Number
150D335X0075B2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
150D335X0075B2TE3
Description
CAP TANT 3.3UF 20% 75V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
3.3 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D335X0075B2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150D335X0006A2TVishay Sprague0150D335X0006A2T-NDkr.14.35249Similar
150D335X0006A2TE3Vishay Sprague0150D335X0006A2TE3-NDkr.22.74919Similar
150D335X0010A2TVishay Sprague0150D335X0010A2T-NDkr.14.35249Similar
150D335X0010A2TE3Vishay Sprague0150D335X0010A2TE3-NDkr.22.74919Similar
150D335X0015A2TVishay Sprague0150D335X0015A2T-NDkr.18.06266Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.41.78821kr.41,788.21
Manufacturers Standard Package
Unit Price without VAT:kr.41.78821
Unit Price with VAT:kr.52.23526