150D335X0035B2GE3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.23.11907
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.27.45387
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.18.85630
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.23.71819
Datasheet
3.3 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D335X0035B2GE3

DigiKey Part Number
150D335X0035B2GE3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
150D335X0035B2GE3
Description
CAP TANT 3.3UF 20% 35V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
3.3 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D335X0035B2GE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Tape & Box (TB)
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150D335X0035B2BVishay Sprague0150D335X0035B2B-NDkr.23.11907Parametric Equivalent
150D335X0035B2BE3Vishay Sprague0150D335X0035B2BE3-NDkr.27.45387Parametric Equivalent
150D335X0035B2TVishay Sprague0150D335X0035B2T-NDkr.18.85630Parametric Equivalent
150D335X0035B2TE3Vishay Sprague0150D335X0035B2TE3-NDkr.23.71819Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.24.46898kr.12,234.49
Manufacturers Standard Package
Unit Price without VAT:kr.24.46898
Unit Price with VAT:kr.30.58623