150D227X0010S2BE3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.70.80640
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.93.51760
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.82.95204
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.90.76168
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.80.89408
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.53.86338
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.88.57348
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.114.57640
Datasheet
220 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D227X0010S2BE3

DigiKey Part Number
150D227X0010S2BE3-ND
Manufacturer
Manufacturer Product Number
150D227X0010S2BE3
Description
CAP TANT 220UF 20% 10V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
220 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D227X0010S2BE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.351" Dia x 0.786" L (8.92mm x 19.96mm)
Tolerance
±20%
Manufacturer Size Code
S
Voltage - Rated
10 V
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
152D227X0010R2BVishay Sprague0152D227X0010R2B-NDkr.70.80640Upgrade
150D227X0010S2BVishay Sprague0150D227X0010S2B-NDkr.93.51760Parametric Equivalent
150D227X0010S2GVishay Sprague0150D227X0010S2G-NDkr.82.95204Parametric Equivalent
150D227X0010S2GE3Vishay Sprague0150D227X0010S2GE3-NDkr.90.76168Parametric Equivalent
150D227X0010S2TVishay Sprague0150D227X0010S2T-NDkr.80.89408Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.101.99040kr.2,549.76
Manufacturers Standard Package
Unit Price without VAT:kr.101.99040
Unit Price with VAT:kr.127.48800