Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

150D225X0020A2G | |
|---|---|
DigiKey Part Number | 150D225X0020A2G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 150D225X0020A2G |
Description | CAP TANT 2.2UF 20% 20V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Hermetically Sealed Tantalum Capacitors 20 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D225X0020A2G Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Tape & Box (TB) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D225X0020A2B | Vishay Sprague | 0 | 150D225X0020A2B-ND | kr.23.19550 | Parametric Equivalent |
| 150D225X0020A2BE3 | Vishay Sprague | 0 | 150D225X0020A2BE3-ND | kr.30.92970 | Parametric Equivalent |
| 150D225X0020A2GE3 | Vishay Sprague | 0 | 150D225X0020A2GE3-ND | kr.28.25422 | Parametric Equivalent |
| 150D225X0020A2T | Vishay Sprague | 0 | 150D225X0020A2T-ND | kr.20.42393 | Parametric Equivalent |
| 150D225X0020A2T060 | Vishay Sprague | 0 | 150D225X0020A2T060-ND | kr.11.75343 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.21.01304 | kr.10,506.52 |
| Unit Price without VAT: | kr.21.01304 |
|---|---|
| Unit Price with VAT: | kr.26.26630 |


