Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

150D224X0035A2GE3 | |
|---|---|
DigiKey Part Number | 150D224X0035A2GE3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 150D224X0035A2GE3 |
Description | CAP TANT 0.22UF 20% 35V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Hermetically Sealed Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D224X0035A2GE3 Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Tape & Box (TB) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D224X0035A2B | Vishay Sprague | 0 | 150D224X0035A2B-ND | kr.20.70770 | Parametric Equivalent |
| 150D224X0035A2BE3 | Vishay Sprague | 0 | 150D224X0035A2BE3-ND | kr.29.99450 | Parametric Equivalent |
| 150D224X0035A2G | Vishay Sprague | 0 | 150D224X0035A2G-ND | kr.17.97796 | Parametric Equivalent |
| 150D224X0035A2T | Vishay Sprague | 0 | 150D224X0035A2T-ND | kr.18.07065 | Parametric Equivalent |
| 150D224X0035A2TE3 | Vishay Sprague | 0 | 150D224X0035A2TE3-ND | kr.26.56473 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.26.49664 | kr.13,248.32 |
| Unit Price without VAT: | kr.26.49664 |
|---|---|
| Unit Price with VAT: | kr.33.12080 |


