150D155X0050B2BE3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.20.22650
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.30.92970
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.20.22650
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.30.92970
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.22.05053
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.18.85630
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.22.93964
Datasheet
1.5 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D155X0050B2BE3

DigiKey Part Number
150D155X0050B2BE3-ND
Manufacturer
Manufacturer Product Number
150D155X0050B2BE3
Description
CAP TANT 1.5UF 20% 50V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
1.5 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D155X0050B2BE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150D155X0010A2BVishay Sprague0150D155X0010A2B-NDkr.20.22650Similar
150D155X0010A2BE3Vishay Sprague0150D155X0010A2BE3-NDkr.30.92970Similar
150D155X0015A2BVishay Sprague0150D155X0015A2B-NDkr.20.22650Similar
150D155X0015A2BE3Vishay Sprague0150D155X0015A2BE3-NDkr.30.92970Similar
150D155X0050B2BVishay Sprague0150D155X0050B2B-NDkr.22.05053Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
75kr.26.59080kr.1,994.31
Manufacturers Standard Package
Unit Price without VAT:kr.26.59080
Unit Price with VAT:kr.33.23850