Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

150D107X9010R2T060 | |
|---|---|
DigiKey Part Number | 150D107X9010R2T060-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 150D107X9010R2T060 |
Description | CAP TANT 100UF 10% 10V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 100 µF Hermetically Sealed Tantalum Capacitors 10 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D107X9010R2T060 Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D107X9010R2B | Vishay Sprague | 0 | 150D107X9010R2B-ND | kr.70.50000 | Parametric Equivalent |
| 150D107X9010R2BE3 | Vishay Sprague | 0 | 150D107X9010R2BE3-ND | kr.49.66120 | Parametric Equivalent |
| 150D107X9010R2G | Vishay Sprague | 0 | 150D107X9010R2G-ND | kr.44.61964 | Parametric Equivalent |
| 150D107X9010R2GE3 | Vishay Sprague | 0 | 150D107X9010R2GE3-ND | kr.48.72036 | Parametric Equivalent |
| 150D107X9010R2T | Vishay Sprague | 0 | 150D107X9010R2T-ND | kr.44.61966 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.28.86818 | kr.14,434.09 |
| Unit Price without VAT: | kr.28.86818 |
|---|---|
| Unit Price with VAT: | kr.36.08523 |



