Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

150D106X0100S2BE3 | |
|---|---|
DigiKey Part Number | 150D106X0100S2BE3-ND |
Manufacturer | |
Manufacturer Product Number | 150D106X0100S2BE3 |
Description | CAP TANT 10UF 20% 100V AXIAL |
Customer Reference | |
Detailed Description | 10 µF Hermetically Sealed Tantalum Capacitors 100 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D106X0100S2BE3 Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Discontinued at DigiKey | Package / Case Axial |
Capacitance | Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm) |
Tolerance ±20% | Manufacturer Size Code S |
Voltage - Rated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D106X0006B2B | Vishay Sprague | 0 | 150D106X0006B2B-ND | kr.20.19507 | Similar |
| 150D106X0006B2BE3 | Vishay Sprague | 0 | 150D106X0006B2BE3-ND | kr.25.05227 | Similar |
| 150D106X0010B2B | Vishay Sprague | 0 | 150D106X0010B2B-ND | kr.22.05053 | Similar |
| 150D106X0010B2BE3 | Vishay Sprague | 0 | 150D106X0010B2BE3-ND | kr.27.45387 | Similar |
| 150D106X0015B2B | Vishay Sprague | 0 | 150D106X0015B2B-ND | kr.25.43773 | Similar |



