Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

150D106X0035R2GE3 | |
|---|---|
DigiKey Part Number | 150D106X0035R2GE3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 150D106X0035R2GE3 |
Description | CAP TANT 10UF 20% 35V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 10 µF Hermetically Sealed Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D106X0035R2GE3 Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Tape & Box (TB) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Tolerance ±20% | Manufacturer Size Code R |
Voltage - Rated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D106X0035R2B | Vishay Sprague | 0 | 150D106X0035R2B-ND | kr.45.82800 | Parametric Equivalent |
| 150D106X0035R2BE3 | Vishay Sprague | 0 | 150D106X0035R2BE3-ND | kr.49.66120 | Parametric Equivalent |
| 150D106X0035R2G | Vishay Sprague | 0 | 150D106X0035R2G-ND | kr.42.17876 | Parametric Equivalent |
| 150D106X0035R2T | Vishay Sprague | 0 | 150D106X0035R2T-ND | kr.44.61966 | Parametric Equivalent |
| 150D106X0035R2TE3 | Vishay Sprague | 0 | 150D106X0035R2TE3-ND | kr.48.72036 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.48.72036 | kr.12,180.09 |
| Unit Price without VAT: | kr.48.72036 |
|---|---|
| Unit Price with VAT: | kr.60.90045 |



