
150D105X0035A2B | |
|---|---|
DigiKey Part Number | 150D105X0035A2B-ND |
Manufacturer | |
Manufacturer Product Number | 150D105X0035A2B |
Description | CAP TANT 1UF 20% 35V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 1 µF Hermetically Sealed Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D105X0035A2B Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.24000 | kr.39.24 |
| 10 | kr.28.76500 | kr.287.65 |
| 50 | kr.24.58400 | kr.1,229.20 |
| 100 | kr.23.29060 | kr.2,329.06 |
| 500 | kr.21.10206 | kr.10,551.03 |
| 1.000 | kr.20.42393 | kr.20,423.93 |
| 2.500 | kr.19.70738 | kr.49,268.45 |
| Unit Price without VAT: | kr.39.24000 |
|---|---|
| Unit Price with VAT: | kr.49.05000 |

