Upgrade

135D337X9035T6 | |
|---|---|
DigiKey Part Number | 135D337X9035T6-ND |
Manufacturer | |
Manufacturer Product Number | 135D337X9035T6 |
Description | CAP TANT 330UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF Hermetically Sealed Tantalum Capacitors 35 V Axial 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 135D337X9035T6 Models |
Category | Type Hermetically Sealed |
Mfr | ESR (Equivalent Series Resistance) 1.8Ohm |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.390" Dia x 0.766" L (9.91mm x 19.46mm) |
Tolerance ±10% | Manufacturer Size Code T |
Voltage - Rated | Features Wet Tantalum |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 134D337X9075T6 | Vishay Sprague | 30 | 718-1798-ND | kr.937.05000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.520.40000 | kr.10,408.00 |
| Unit Price without VAT: | kr.520.40000 |
|---|---|
| Unit Price with VAT: | kr.650.50000 |


