Direct
Upgrade
Upgrade
Similar

135D336X9075F2 | |
|---|---|
DigiKey Part Number | 718-1264-ND |
Manufacturer | |
Manufacturer Product Number | 135D336X9075F2 |
Description | CAP TANT 33UF 10% 75V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µF Hermetically Sealed Tantalum Capacitors 75 V Axial 4.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 135D336X9075F2 Models |
Category | Type Hermetically Sealed |
Mfr | ESR (Equivalent Series Resistance) 4.2Ohm |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.296" Dia x 0.641" L (7.52mm x 16.28mm) |
Tolerance ±10% | Manufacturer Size Code F |
Voltage - Rated 75 V | Features Wet Tantalum |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST33-75T1KI | Vishay Sprague | 32 | 718-1694-ND | kr.441.77000 | Direct |
| 135D336X9075F6 | Vishay Sprague | 0 | 135D336X9075F6-ND | kr.337.81040 | Upgrade |
| T197B336K075AS | KEMET | 0 | 399-3418-ND | kr.189.54700 | Upgrade |
| 109D336X9075F2 | Vishay Sprague | 0 | 109D336X9075F2-ND | kr.234.49640 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.414.89000 | kr.414.89 |
| 10 | kr.351.47100 | kr.3,514.71 |
| 50 | kr.326.07500 | kr.16,303.75 |
| 100 | kr.318.20710 | kr.31,820.71 |
| Unit Price without VAT: | kr.414.89000 |
|---|---|
| Unit Price with VAT: | kr.518.61250 |





