TANTALEX109D10 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TANTALEX109D10 SERIES
109D566X9075T2

109D686X9100T2

DigiKey Part Number
109D686X9100T2-ND
Manufacturer
Manufacturer Product Number
109D686X9100T2
Description
CAP TANT 68UF 10% 100V AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
68 µF Elastomer Sealed Tantalum Capacitors 100 V Axial 2.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
109D686X9100T2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
100 V
Type
Elastomer Sealed
ESR (Equivalent Series Resistance)
2.2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.406" Dia x 0.921" L (10.31mm x 23.40mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
T
Features
Wet Tantalum
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.416.70000kr.416.70
10kr.353.60600kr.3,536.06
50kr.328.33660kr.16,416.83
100kr.320.50560kr.32,050.56
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.416.70000
Unit Price with VAT:kr.520.87500