Upgrade



109D108X9010T2 | |
|---|---|
DigiKey Part Number | 109D108X9010T2-ND |
Manufacturer | |
Manufacturer Product Number | 109D108X9010T2 |
Description | CAP TANT 1000UF 10% 10V AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Elastomer Sealed Tantalum Capacitors 10 V Axial 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 109D108X9010T2 Models |
Category | Type Elastomer Sealed |
Mfr | ESR (Equivalent Series Resistance) 1.5Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.406" Dia x 0.921" L (10.31mm x 23.40mm) |
Tolerance ±10% | Manufacturer Size Code T |
Voltage - Rated | Features Wet Tantalum |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST1000-30T3KI | Vishay Sprague | 0 | ST1000-30T3KI-ND | kr.531.46950 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.363.50400 | kr.7,270.08 |
| Unit Price without VAT: | kr.363.50400 |
|---|---|
| Unit Price with VAT: | kr.454.38000 |


