
536B202 | |
|---|---|
DigiKey Part Number | 693-536B202-ND |
Manufacturer | |
Manufacturer Product Number | 536B202 |
Description | POT 2K OHM 2W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 2k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer Vishay Spectrol | Temperature Coefficient 20ppm/°C |
Series | Rotation 3600° |
Packaging Bulk | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 2k | Actuator Type Slotted |
Tolerance ±5% | Actuator Length 0.812" (20.63mm) |
Power (Watts) 2W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 10.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.875" Dia (22.22mm) |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.245.10000 | kr.245.10 |
| 10 | kr.203.33600 | kr.2,033.36 |
| 30 | kr.185.84233 | kr.5,575.27 |
| 50 | kr.178.20340 | kr.8,910.17 |
| 100 | kr.168.32130 | kr.16,832.13 |
| 250 | kr.156.07128 | kr.39,017.82 |
| Unit Price without VAT: | kr.245.10000 |
|---|---|
| Unit Price with VAT: | kr.306.37500 |

