
157S502MX | |
---|---|
DigiKey Part Number | 157S502MX-ND |
Manufacturer | |
Manufacturer Product Number | 157S502MX |
Description | POT 5K OHM 1W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Servo Mount Potentiometer 1.0 Turns Conductive Plastic 1W Solder Turret |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Spectrol | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | ±20% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±600ppm/°C | |
Rotation | Continuous | |
Resistive Material | Conductive Plastic | |
Termination Style | Solder Turret | |
Actuator Type | Round | |
Actuator Length | 0.500" (12.70mm) | |
Actuator Diameter | 0.1248" (3.17mm) | |
Bushing Thread | - | |
Mounting Type | Servo Mount | |
Size - Body | Round - 0.875" Dia (22.23mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.386.50000 | kr.386.50 |
10 | kr.323.98100 | kr.3,239.81 |
30 | kr.297.61067 | kr.8,928.32 |
50 | kr.286.05820 | kr.14,302.91 |
100 | kr.271.07260 | kr.27,107.26 |
250 | kr.252.43060 | kr.63,107.65 |
Unit Price without VAT: | kr.386.50000 |
---|---|
Unit Price with VAT: | kr.483.12500 |