



14910F0GJSX10254KA | |
|---|---|
DigiKey Part Number | 693-14910F0GJSX10254KA-ND |
Manufacturer | |
Manufacturer Product Number | 14910F0GJSX10254KA |
Description | POT 250K OHM 1W CERMET LINEAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 250k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns Cermet 1W PC Pins |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Vishay Spectrol | Adjustment Type Side Adjustment |
Series | Temperature Coefficient ±150ppm/°C |
Packaging Box | Rotation 300° |
Part Status Active | Resistive Material Cermet |
Resistance (Ohms) 250k | Termination Style PC Pins |
Tolerance ±10% | Actuator Type Slotted |
Power (Watts) 1W | Actuator Length 0.875" (22.23mm) |
Built in Switch None | Actuator Diameter 0.250" (6.35mm) |
Number of Turns 1.0 | Bushing Thread 3/8-32 |
Taper Linear | Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.107.34000 | kr.107.34 |
| 10 | kr.89.15900 | kr.891.59 |
| 25 | kr.82.74480 | kr.2,068.62 |
| 50 | kr.78.18240 | kr.3,909.12 |
| 100 | kr.73.85970 | kr.7,385.97 |
| 250 | kr.68.49636 | kr.17,124.09 |
| 500 | kr.64.69184 | kr.32,345.92 |
| 1.000 | kr.61.09465 | kr.61,094.65 |
| Unit Price without VAT: | kr.107.34000 |
|---|---|
| Unit Price with VAT: | kr.134.17500 |

