Similar
Similar
Similar

TP0610K-T1-GE3 | |
|---|---|
DigiKey Part Number | TP0610K-T1-GE3TR-ND - Tape & Reel (TR) TP0610K-T1-GE3CT-ND - Cut Tape (CT) TP0610K-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP0610K-T1-GE3 |
Description | MOSFET P-CH 60V 185MA SOT23-3 |
Customer Reference | |
Detailed Description | P-Channel 60 V 185mA (Ta) 350mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | TP0610K-T1-GE3 Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1.7 nC @ 15 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 23 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 350mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6Ohm @ 500mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSS84 RFG | Taiwan Semiconductor Corporation | 13.700 | 1801-BSS84RFGCT-ND | kr.1.46000 | Similar |
| BSS84PH6327XTSA2 | Infineon Technologies | 292.250 | BSS84PH6327XTSA2CT-ND | kr.1.78000 | Similar |
| TQM84KCX RFG | Taiwan Semiconductor Corporation | 529 | 1801-TQM84KCXRFGCT-ND | kr.1.84000 | Similar |
| ZXMP6A13FTA | Diodes Incorporated | 0 | ZXMP6A13FCT-ND | kr.5.52000 | Similar |









