
TN2404K-T1-E3 | |
|---|---|
DigiKey Part Number | TN2404K-T1-E3TR-ND - Tape & Reel (TR) TN2404K-T1-E3CT-ND - Cut Tape (CT) TN2404K-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TN2404K-T1-E3 |
Description | MOSFET N-CH 240V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 63 Weeks |
Customer Reference | |
Detailed Description | N-Channel 240 V 200mA (Ta) 360mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Power Dissipation (Max) 360mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 240 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4Ohm @ 300mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TN5325K1-G | Microchip Technology | 2.108 | TN5325K1-GCT-ND | kr.4.36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.91000 | kr.8.91 |
| 10 | kr.5.58300 | kr.55.83 |
| 100 | kr.3.68770 | kr.368.77 |
| 500 | kr.2.87334 | kr.1,436.67 |
| 1.000 | kr.2.61105 | kr.2,611.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.27794 | kr.6,833.82 |
| 6.000 | kr.2.11026 | kr.12,661.56 |
| 9.000 | kr.2.02483 | kr.18,223.47 |
| 15.000 | kr.1.92888 | kr.28,933.20 |
| 21.000 | kr.1.87210 | kr.39,314.10 |
| 30.000 | kr.1.84288 | kr.55,286.40 |
| Unit Price without VAT: | kr.8.91000 |
|---|---|
| Unit Price with VAT: | kr.11.13750 |











