Similar
Similar
Similar
Similar
Similar
Similar

SUP85N04-03-E3 | |
|---|---|
DigiKey Part Number | SUP85N04-03-E3-ND |
Manufacturer | |
Manufacturer Product Number | SUP85N04-03-E3 |
Description | MOSFET N-CH 40V 85A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 40 V 85A (Tc) 3.75W (Ta), 250W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 250 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 6860 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 3.75W (Ta), 250W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package TO-220AB |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.5mOhm @ 30A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDP8441 | onsemi | 2.177 | 1990-FDP8441-ND | kr.26.75000 | Similar |
| IPP041N04NGXKSA1 | Infineon Technologies | 516 | 448-IPP041N04NGXKSA1-ND | kr.11.22000 | Similar |
| IRF1404PBF | Infineon Technologies | 2.505 | IRF1404PBF-ND | kr.19.40000 | Similar |
| IRF1404ZPBF | Infineon Technologies | 693 | IRF1404ZPBF-ND | kr.15.60000 | Similar |
| IRF2204PBF | Infineon Technologies | 497 | IRF2204PBF-ND | kr.21.43000 | Similar |





