SUP85N03-04P-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.009
Unit Price: kr.51.86000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.939
Unit Price: kr.5.76939
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 26.000
Unit Price: kr.8.30541
Datasheet

Similar


Infineon Technologies
In Stock: 17.204
Unit Price: kr.9.83000
Datasheet
N-Channel 30 V 85A (Tc) 3.75W (Ta), 166W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUP85N03-04P-E3

DigiKey Part Number
SUP85N03-04P-E3-ND
Manufacturer
Manufacturer Product Number
SUP85N03-04P-E3
Description
MOSFET N-CH 30V 85A TO220AB
Customer Reference
Detailed Description
N-Channel 30 V 85A (Tc) 3.75W (Ta), 166W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
90 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
4500 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
3.75W (Ta), 166W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
TO-220AB
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
4.3mOhm @ 30A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDP8030Lonsemi1.009FDP8030LFS-NDkr.51.86000Similar
IPP042N03LGXKSA1Rochester Electronics, LLC1.9392156-IPP042N03LGXKSA1-NDkr.5.76939Similar
IRL7833PBFRochester Electronics, LLC26.0002156-IRL7833PBF-NDkr.8.30541Similar
IRLB8748PBFInfineon Technologies17.204448-IRLB8748PBF-NDkr.9.83000Similar
Obsolete
This product is no longer manufactured. View Substitutes