Similar
Similar
Similar

SUP57N20-33-E3 | |
|---|---|
DigiKey Part Number | SUP57N20-33-E3-ND |
Manufacturer | |
Manufacturer Product Number | SUP57N20-33-E3 |
Description | MOSFET N-CH 200V 57A TO220AB |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 57A (Tc) 3.75W (Ta), 300W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | SUP57N20-33-E3 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 130 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 5100 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.75W (Ta), 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package TO-220AB |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 33mOhm @ 30A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDP52N20 | onsemi | 2.339 | FDP52N20-ND | kr.22.82000 | Similar |
| FDP61N20 | onsemi | 1.691 | FDP61N20-ND | kr.23.20000 | Similar |
| IPP320N20N3GXKSA1 | Infineon Technologies | 11.533 | 448-IPP320N20N3GXKSA1-ND | kr.22.82000 | Similar |
| IRFB260NPBF | Infineon Technologies | 0 | IRFB260NPBF-ND | kr.9.00496 | Similar |
| IXTP86N20T | IXYS | 291 | IXTP86N20T-ND | kr.51.67000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.60000 | kr.37.60 |
| 50 | kr.19.69720 | kr.984.86 |
| 100 | kr.17.97140 | kr.1,797.14 |
| 500 | kr.14.94732 | kr.7,473.66 |
| 1.000 | kr.13.97659 | kr.13,976.59 |
| 2.000 | kr.13.31400 | kr.26,628.00 |
| Unit Price without VAT: | kr.37.60000 |
|---|---|
| Unit Price with VAT: | kr.47.00000 |






