


SUP10250E-GE3 | |
---|---|
DigiKey Part Number | SUP10250E-GE3-ND |
Manufacturer | |
Manufacturer Product Number | SUP10250E-GE3 |
Description | MOSFET N-CH 250V 63A TO220AB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 63A (Tc) 375W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | SUP10250E-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 88 nC @ 10 V | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 375W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.17.34000 | kr.17.34 |
50 | kr.11.03240 | kr.551.62 |
100 | kr.9.68450 | kr.968.45 |
500 | kr.8.82074 | kr.4,410.37 |
1.000 | kr.8.71667 | kr.8,716.67 |
Unit Price without VAT: | kr.17.34000 |
---|---|
Unit Price with VAT: | kr.21.67500 |