MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SUM90N10-8M2P-E3 | |
|---|---|
DigiKey Part Number | SUM90N10-8M2P-E3TR-ND - Tape & Reel (TR) SUM90N10-8M2P-E3CT-ND - Cut Tape (CT) SUM90N10-8M2P-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SUM90N10-8M2P-E3 |
Description | MOSFET N-CH 100V 90A TO263 |
Customer Reference | |
Detailed Description | N-Channel 100 V 90A (Tc) 3.75W (Ta), 300W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | SUM90N10-8M2P-E3 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 150 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 6290 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 3.75W (Ta), 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 8.2mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SUM70060E-GE3 | Vishay Siliconix | 24.096 | SUM70060E-GE3CT-ND | kr.19.08000 | MFR Recommended |
| BUK768R1-100E,118 | Nexperia USA Inc. | 5.764 | 1727-1062-1-ND | kr.25.23000 | Similar |
| BUK969R3-100E,118 | Nexperia USA Inc. | 0 | 1727-1064-2-ND | kr.8.26098 | Similar |
| FDB3632 | onsemi | 5.634 | FDB3632CT-ND | kr.28.02000 | Similar |
| IRFS4410ZTRLPBF | Infineon Technologies | 2.421 | IRFS4410ZTRLPBFCT-ND | kr.19.08000 | Similar |







