
SUM70090E-GE3 | |
|---|---|
DigiKey Part Number | SUM70090E-GE3TR-ND - Tape & Reel (TR) SUM70090E-GE3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SUM70090E-GE3 |
Description | MOSFET N-CH 100V 50A TO263 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 50A (Tc) 125W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | SUM70090E-GE3 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 50 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Capacitance (Ciss) (Max) @ Vds 1950 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 125W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 7.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 8.9mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.17000 | kr.16.17 |
| 10 | kr.10.40400 | kr.104.04 |
| 100 | kr.7.09700 | kr.709.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.5.36451 | kr.4,291.61 |
| 1.600 | kr.4.95982 | kr.7,935.71 |
| 2.400 | kr.4.75373 | kr.11,408.95 |
| 4.000 | kr.4.52215 | kr.18,088.60 |
| 5.600 | kr.4.38505 | kr.24,556.28 |
| 8.000 | kr.4.25184 | kr.34,014.72 |
| Unit Price without VAT: | kr.16.17000 |
|---|---|
| Unit Price with VAT: | kr.20.21250 |

