
SUM70040M-GE3 | |
|---|---|
DigiKey Part Number | SUM70040M-GE3TR-ND - Tape & Reel (TR) SUM70040M-GE3CT-ND - Cut Tape (CT) SUM70040M-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SUM70040M-GE3 |
Description | MOSFET N-CH 100V 120A TO263-7 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 120A (Tc) 375W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
EDA/CAD Models | SUM70040M-GE3 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 120 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5100 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 375W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-263-7 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 7.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.8mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.45000 | kr.27.45 |
| 10 | kr.18.03100 | kr.180.31 |
| 100 | kr.12.68190 | kr.1,268.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.9.88794 | kr.7,910.35 |
| 1.600 | kr.9.23623 | kr.14,777.97 |
| 2.400 | kr.8.90435 | kr.21,370.44 |
| 4.000 | kr.8.71750 | kr.34,870.00 |
| Unit Price without VAT: | kr.27.45000 |
|---|---|
| Unit Price with VAT: | kr.34.31250 |


