
SUM60030E-GE3 | |
|---|---|
DigiKey Part Number | SUM60030E-GE3TR-ND - Tape & Reel (TR) SUM60030E-GE3CT-ND - Cut Tape (CT) SUM60030E-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SUM60030E-GE3 |
Description | MOSFET N-CH 80V 120A TO263 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 120A (Tc) 375W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.2mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 141 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7910 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 375W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.86000 | kr.25.86 |
| 10 | kr.17.01100 | kr.170.11 |
| 100 | kr.12.04220 | kr.1,204.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.8.94336 | kr.7,154.69 |
| 1.600 | kr.8.80000 | kr.14,080.00 |
| Unit Price without VAT: | kr.25.86000 |
|---|---|
| Unit Price with VAT: | kr.32.32500 |

